MTMS-104-56-S-D-100 vs FW-04-01-G-D-600-150 feature comparison

MTMS-104-56-S-D-100 Samtec Inc

Buy Now Datasheet

FW-04-01-G-D-600-150 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature LOW PROFILE
Body Breadth 0.135 inch
Body Depth 0.6 inch
Body Length 0.2 inch
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 1.27 mm

Compare MTMS-104-56-S-D-100 with alternatives

Compare FW-04-01-G-D-600-150 with alternatives