MTMS-102-57-S-D-430
vs
FW-02-01-F-D-251-070
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
1 A
|
4.2 A
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
LOW PROFILE
|
Body Breadth |
|
0.135 inch
|
Body Depth |
|
0.251 inch
|
Body Length |
|
0.1 inch
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
JESD-609 Code |
|
e3
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.05 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
PCB Contact Row Spacing |
|
1.27 mm
|
|
|
|
Compare MTMS-102-57-S-D-430 with alternatives
Compare FW-02-01-F-D-251-070 with alternatives