MTMS-102-01-L-S-001-002
vs
BD045-02G-B-0300-0300-0400-L-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
2 POSITION OMITTED
TUBE PACKAGING
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.1 inch
0.157 inch
Body Length
0.1 inch
0.1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.12 inch
0.118 inch
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Base Number Matches
1
1
Contact Finish Termination
TIN OVER NICKEL
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
300VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Compare MTMS-102-01-L-S-001-002 with alternatives
Compare BD045-02G-B-0300-0300-0400-L-D with alternatives