MTMM-150-08-L-D-261 vs MTMM-150-14-T-D-500 feature comparison

MTMM-150-08-L-D-261 Samtec Inc

Buy Now Datasheet

MTMM-150-14-T-D-500 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
100 100
94V-0
1 1
Yes
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-150-08-L-D-261 with alternatives

Compare MTMM-150-14-T-D-500 with alternatives