MTMM-144-07-G-D-157 vs HTSHC-244-D-06-277-G feature comparison

MTMM-144-07-G-D-157 Samtec Inc

Buy Now Datasheet

HTSHC-244-D-06-277-G Major League Electronics

Buy Now Datasheet
Yes
Yes No
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
compliant compliant
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO
NO NO
NO
e4
NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
3.2 A 2 A
2 mm 2.0066 mm
SOLDER SOLDER
88 88
1 1
EAR99
8536.69.40.40
NONE
0.158 inch
0.059 inch
3.476 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
5000000000 Ω
POLYETHYLENE
0.079 inch
0.079 inch
2
250 °C
-65 °C
RECTANGULAR
2.0066 mm
10u inch
UL
0.081 inch

Compare MTMM-144-07-G-D-157 with alternatives

Compare HTSHC-244-D-06-277-G with alternatives