MTMM-140-08-T-S-290 vs MTMM-140-04-G-S-090 feature comparison

MTMM-140-08-T-S-290 Samtec Inc

Buy Now Datasheet

MTMM-140-04-G-S-090 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.079 inch
Body Depth 0.059 inch
Body Length 3.16 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL
Terminal Length 0.127 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 4.448 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare MTMM-140-08-T-S-290 with alternatives

Compare MTMM-140-04-G-S-090 with alternatives