MTMM-140-05-F-D-210 vs MTMM-140-02-G-D-125 feature comparison

MTMM-140-05-F-D-210 Samtec Inc

Buy Now Datasheet

MTMM-140-02-G-D-125 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.155 inch
Body Depth 0.059 inch
Body Length 3.15 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL
Terminal Length 0.108 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare MTMM-140-05-F-D-210 with alternatives

Compare MTMM-140-02-G-D-125 with alternatives