MTMM-136-06-G-D-190 vs MTMM-136-07-T-D-397 feature comparison

MTMM-136-06-G-D-190 Samtec Inc

Buy Now Datasheet

MTMM-136-07-T-D-397 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature FLEXYZ
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-136-06-G-D-190 with alternatives

Compare MTMM-136-07-T-D-397 with alternatives