MTMM-132-15-S-D-225 vs MTMM-132-15-G-D-771 feature comparison

MTMM-132-15-S-D-225 Samtec Inc

Buy Now Datasheet

MTMM-132-15-G-D-771 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare MTMM-132-15-S-D-225 with alternatives

Compare MTMM-132-15-G-D-771 with alternatives