MTMM-132-13-S-D-070 vs TSHC-232-D-06-277-H feature comparison

MTMM-132-13-S-D-070 Samtec Inc

Buy Now Datasheet

TSHC-232-D-06-277-H Major League Electronics

Buy Now Datasheet
Yes
Yes No
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO
NO NO
NO
e3 e0
NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
3.2 A 2 A
2 mm 2.0066 mm
SOLDER SOLDER
64 64
1 1
EAR99
8536.69.40.40
NONE
0.158 inch
0.059 inch
2.528 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
0.079 inch
0.079 inch
2
125 °C
-65 °C
RECTANGULAR
2.0066 mm
30u inch
UL
0.081 inch

Compare MTMM-132-13-S-D-070 with alternatives

Compare TSHC-232-D-06-277-H with alternatives