MTMM-130-14-T-S-645
vs
BF020-30-I-A-0400-0250-L-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
2 A
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
Body Depth
0.059 inch
Body Length
2.362 inch
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Insertion Force-Max
2.0016 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Number Of PCB Rows
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.098 inch
Withdrawl Force-Min
.199882 N
Compare MTMM-130-14-T-S-645 with alternatives
Compare BF020-30-I-A-0400-0250-L-G with alternatives