MTMM-130-11-L-S-070 vs MTMM-130-08-G-S-020 feature comparison

MTMM-130-11-L-S-070 Samtec Inc

Buy Now Datasheet

MTMM-130-08-G-S-020 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
30 30
1 1
94V-0

Compare MTMM-130-11-L-S-070 with alternatives

Compare MTMM-130-08-G-S-020 with alternatives