MTMM-130-10-S-Q-361 vs MTMM-130-09-F-Q-350 feature comparison

MTMM-130-10-S-Q-361 Samtec Inc

Buy Now Datasheet

MTMM-130-09-F-Q-350 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE
Body Breadth 0.315 inch
Body Depth 0.059 inch
Body Length 2.361 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.135 inch
Terminal Pitch 2 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Rated Current (Signal) 3.2 A

Compare MTMM-130-10-S-Q-361 with alternatives

Compare MTMM-130-09-F-Q-350 with alternatives