MTMM-130-07-L-S-350 vs MTMM-130-05-G-S-200 feature comparison

MTMM-130-07-L-S-350 Samtec Inc

Buy Now Datasheet

MTMM-130-05-G-S-200 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature FLEXYZ
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2 mm

Compare MTMM-130-07-L-S-350 with alternatives

Compare MTMM-130-05-G-S-200 with alternatives