MTMM-130-06-S-Q-240 vs MTMM-130-03-G-Q-130 feature comparison

MTMM-130-06-S-Q-240 Samtec Inc

Buy Now Datasheet

MTMM-130-03-G-Q-130 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) GOLD (20) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature FLEXYZ
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-130-06-S-Q-240 with alternatives

Compare MTMM-130-03-G-Q-130 with alternatives