MTMM-130-04-G-D-137 vs MTMM-130-15-T-D-650 feature comparison

MTMM-130-04-G-D-137 Samtec Inc

Buy Now Datasheet

MTMM-130-15-T-D-650 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 60 60
Base Number Matches 1 1

Compare MTMM-130-04-G-D-137 with alternatives

Compare MTMM-130-15-T-D-650 with alternatives