MTMM-125-08-G-D-320 vs MTMM-125-07-F-D-240 feature comparison

MTMM-125-08-G-D-320 Samtec Inc

Buy Now Datasheet

MTMM-125-07-F-D-240 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC SAMTEC
FLEXYZ
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
50 50
1 1
EAR99
8536.69.40.40
94V-0

Compare MTMM-125-08-G-D-320 with alternatives

Compare MTMM-125-07-F-D-240 with alternatives