MTMM-120-09-G-D-075 vs MTMM-120-09-G-D-300 feature comparison

MTMM-120-09-G-D-075 Samtec Inc

Buy Now Datasheet

MTMM-120-09-G-D-300 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
FLEXYZ
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3 A
2 mm 2 mm
SOLDER SOLDER
40 40
1 1
0.157 inch
0.059 inch
1.574 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
BLACK
LIQUID CRYSTAL POLYMER
0.079 inch
0.079 inch
2
125 °C
-55 °C
RECTANGULAR
2.0066 mm
20u inch
UL

Compare MTMM-120-09-G-D-075 with alternatives

Compare MTMM-120-09-G-D-300 with alternatives