MTMM-120-08-S-D-340 vs MTMM-120-15-L-D-620 feature comparison

MTMM-120-08-S-D-340 Samtec Inc

Buy Now Datasheet

MTMM-120-15-L-D-620 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
40 40
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-120-08-S-D-340 with alternatives

Compare MTMM-120-15-L-D-620 with alternatives