MTMM-120-08-F-Q-334 Samtec IncBuy Now Datasheet |
MTMM-120-05-L-Q-195 Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | MALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 4 | 4 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 3.2 A | 3.2 A |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 80 | 80 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |