MTMM-118-15-G-D-690 vs 951436-80108-AR feature comparison

MTMM-118-15-G-D-690 Samtec Inc

Buy Now Datasheet

951436-80108-AR

Part not found

Search for 951436-80108-AR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0
Base Number Matches 1

Compare MTMM-118-15-G-D-690 with alternatives