MTMM-117-04-S-D-115
vs
TSHC-217-D-07-316-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
2 A
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
34
34
Base Number Matches
1
8
Additional Feature
NONE
Body Breadth
0.158 inch
Body Depth
0.059 inch
Body Length
1.343 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Reference Standard
UL
Terminal Length
0.081 inch
Compare MTMM-117-04-S-D-115 with alternatives
Compare TSHC-217-D-07-316-G with alternatives