MTMM-115-09-L-S-070 vs MTMM-115-07-T-S-196 feature comparison

MTMM-115-09-L-S-070 Samtec Inc

Buy Now Datasheet

MTMM-115-07-T-S-196 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
15 15
1 1

Compare MTMM-115-09-L-S-070 with alternatives

Compare MTMM-115-07-T-S-196 with alternatives