MTMM-115-06-S-S-187 vs MTMM-115-05-G-S-070 feature comparison

MTMM-115-06-S-S-187 Samtec Inc

Buy Now Datasheet

MTMM-115-05-G-S-070 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (20) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
15 15
94V-0
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-115-06-S-S-187 with alternatives

Compare MTMM-115-05-G-S-070 with alternatives