MTMM-115-04-F-D-177 vs MTMM-115-04-T-D-225 feature comparison

MTMM-115-04-F-D-177 Samtec Inc

Buy Now Datasheet

MTMM-115-04-T-D-225 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
30 30
94V-0
1 1
Yes
ROHS COMPLIANT
SAMTEC
FLEXYZ
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-115-04-F-D-177 with alternatives

Compare MTMM-115-04-T-D-225 with alternatives