MTMM-114-04-G-S-205 vs MTMM-114-04-T-S-006 feature comparison

MTMM-114-04-G-S-205 Samtec Inc

Buy Now Datasheet

MTMM-114-04-T-S-006 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
14 14
1 1

Compare MTMM-114-04-G-S-205 with alternatives

Compare MTMM-114-04-T-S-006 with alternatives