MTMM-113-15-F-D-692
vs
SL2-026-B096/06-55/2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (3)
|
GOLD
|
Contact Finish Termination |
TIN OVER NICKEL
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
3.2 A
|
3 A
|
Terminal Pitch |
2 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.157 inch
|
Body Depth |
|
0.059 inch
|
Body Length |
|
1.024 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.157 inch
|
|
|
|
Compare MTMM-113-15-F-D-692 with alternatives
Compare SL2-026-B096/06-55/2 with alternatives