MTMM-113-05-G-D-100 vs TSHS-213-D-04-GT feature comparison

MTMM-113-05-G-D-100 Samtec Inc

Buy Now Datasheet

TSHS-213-D-04-GT Major League Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4 e0
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A 2 A
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.158 inch
Body Depth 0.059 inch
Body Length 1.027 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.118 inch

Compare MTMM-113-05-G-D-100 with alternatives

Compare TSHS-213-D-04-GT with alternatives