MTMM-113-02-G-D-070 vs MTMM-113-06-H-D-230 feature comparison

MTMM-113-02-G-D-070 Samtec Inc

Buy Now Datasheet

MTMM-113-06-H-D-230 Samtec Inc

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
FLEXYZ
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
26 26
1 1
94V-0

Compare MTMM-113-02-G-D-070 with alternatives

Compare MTMM-113-06-H-D-230 with alternatives