MTMM-112-12-L-D-350
vs
MTMM-112-15-F-D-040
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
3.2 A
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
24
24
Base Number Matches
1
1
Mounting Style
STRAIGHT
Mounting Type
BOARD
Terminal Pitch
2 mm
UL Flammability Code
94V-0
Compare MTMM-112-12-L-D-350 with alternatives
Compare MTMM-112-15-F-D-040 with alternatives