MTMM-112-08-T-S-315 vs MTMM-112-06-F-S-210 feature comparison

MTMM-112-08-T-S-315 Samtec Inc

Buy Now Datasheet

MTMM-112-06-F-S-210 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1

Compare MTMM-112-08-T-S-315 with alternatives

Compare MTMM-112-06-F-S-210 with alternatives