MTMM-110-15-G-D-288 Samtec IncBuy Now Datasheet |
MTMM-110-15-G-D-595 Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | GOLD (20) OVER NICKEL (50) |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | PHOSPHOR BRONZE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 3.2 A | 3.2 A |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 20 | 20 |
Base Number Matches | 1 | 1 |