MTMM-110-14-G-S-692 vs MTMM-110-12-L-S-400 feature comparison

MTMM-110-14-G-S-692 Samtec Inc

Buy Now Datasheet

MTMM-110-12-L-S-400 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
LEAD FREE
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
10 10
1 1
EAR99
8536.69.40.40
94V-0

Compare MTMM-110-14-G-S-692 with alternatives

Compare MTMM-110-12-L-S-400 with alternatives