MTMM-110-13-F-D-200 vs MTMM-110-12-L-D-377 feature comparison

MTMM-110-13-F-D-200 Samtec Inc

Buy Now Datasheet

MTMM-110-12-L-D-377 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
WIRE WRAP SOLDER
20 20
1 1
STRAIGHT
BOARD
2 mm
94V-0

Compare MTMM-110-13-F-D-200 with alternatives

Compare MTMM-110-12-L-D-377 with alternatives