MTMM-110-09-T-D-225 vs MTMM-110-10-L-D-395 feature comparison

MTMM-110-09-T-D-225 Samtec Inc

Buy Now Datasheet

MTMM-110-10-L-D-395 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
FLEXYZ
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
20 20
1 1
94V-0

Compare MTMM-110-09-T-D-225 with alternatives

Compare MTMM-110-10-L-D-395 with alternatives