MTMM-110-09-G-S-230 vs MTMM-110-11-L-S-435 feature comparison

MTMM-110-09-G-S-230 Samtec Inc

Buy Now Datasheet

MTMM-110-11-L-S-435 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
10 10
1 1

Compare MTMM-110-09-G-S-230 with alternatives

Compare MTMM-110-11-L-S-435 with alternatives