MTMM-110-08-L-D-275 vs MTMM-110-08-S-D-225 feature comparison

MTMM-110-08-L-D-275 Samtec Inc

Buy Now Datasheet

MTMM-110-08-S-D-225 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
20 20
94V-0
1 1
Yes
ROHS COMPLIANT
GOLD (30) OVER NICKEL
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-110-08-L-D-275 with alternatives

Compare MTMM-110-08-S-D-225 with alternatives