MTMM-110-06-F-S-235 vs MTMM-110-06-T-S-235 feature comparison

MTMM-110-06-F-S-235 Samtec Inc

Buy Now Datasheet

MTMM-110-06-T-S-235 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.078 inch
Body Depth 0.059 inch
Body Length 0.78 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare MTMM-110-06-F-S-235 with alternatives

Compare MTMM-110-06-T-S-235 with alternatives