MTMM-110-05-T-D-170 vs MTMM-110-04-G-D-135 feature comparison

MTMM-110-05-T-D-170 Samtec Inc

Buy Now Datasheet

MTMM-110-04-G-D-135 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO
NO NO
NO
e3 e4
NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
20 20
1 1
EAR99
8536.69.40.40
0.155 inch
0.059 inch
0.79 inch
RECTANGULAR
SQ PIN-SKT
BLACK
LIQUID CRYSTAL POLYMER
0.079 inch
0.079 inch
LOCKING
2
125 °C
-55 °C
RECTANGULAR
2 mm
20u inch
UL
0.129 inch
94V-0
4.448 N

Compare MTMM-110-05-T-D-170 with alternatives

Compare MTMM-110-04-G-D-135 with alternatives