MTMM-109-09-G-D-330 vs MTMM-109-09-G-D-400 feature comparison

MTMM-109-09-G-D-330 Samtec Inc

Buy Now Datasheet

MTMM-109-09-G-D-400 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
18 18
94V-0
1 1
Yes
ROHS COMPLIANT
FLEXYZ
GOLD (20) OVER NICKEL (50)
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-109-09-G-D-330 with alternatives

Compare MTMM-109-09-G-D-400 with alternatives