MTMM-109-04-F-S-200
vs
MTMM-109-03-G-S-200
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3.2 A
|
3.2 A
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
FLEXYZ
|
|
|
|
Compare MTMM-109-04-F-S-200 with alternatives
Compare MTMM-109-03-G-S-200 with alternatives