MTMM-108-14-T-S-540 vs MTMM-108-12-L-S-555 feature comparison

MTMM-108-14-T-S-540 Samtec Inc

Buy Now Datasheet

MTMM-108-12-L-S-555 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT LEAD FREE
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD
Tin (Sn) - with Nickel (Ni) barrier GOLD
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
1 1

Compare MTMM-108-14-T-S-540 with alternatives

Compare MTMM-108-12-L-S-555 with alternatives