MTMM-108-05-T-S-158 vs MTMM-108-05-S-S-250 feature comparison

MTMM-108-05-T-S-158 Samtec Inc

Buy Now Datasheet

MTMM-108-05-S-S-250 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
1 1
EAR99
8536.69.40.40
94V-0

Compare MTMM-108-05-T-S-158 with alternatives

Compare MTMM-108-05-S-S-250 with alternatives