MTMM-108-03-S-S-070 vs MTMM-108-04-T-S-200 feature comparison

MTMM-108-03-S-S-070 Samtec Inc

Buy Now Datasheet

MTMM-108-04-T-S-200 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0
1 1
ROHS COMPLIANT
FLEXYZ
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-108-03-S-S-070 with alternatives

Compare MTMM-108-04-T-S-200 with alternatives