MTMM-108-03-S-S-070 vs MTMM-108-03-G-S-140 feature comparison

MTMM-108-03-S-S-070 Samtec Inc

Buy Now Datasheet

MTMM-108-03-G-S-140 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (20) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-108-03-S-S-070 with alternatives

Compare MTMM-108-03-G-S-140 with alternatives