MTMM-108-02-F-S-120 vs MTMM-108-04-G-S-170 feature comparison

MTMM-108-02-F-S-120 Samtec Inc

Buy Now Datasheet

MTMM-108-04-G-S-170 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0
1 1
Yes
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-108-02-F-S-120 with alternatives

Compare MTMM-108-04-G-S-170 with alternatives