MTMM-107-12-H-D-000 vs MTMM-107-09-S-D-375 feature comparison

MTMM-107-12-H-D-000 Samtec Inc

Buy Now Datasheet

MTMM-107-09-S-D-375 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
14 14
94V-0
1 1
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-107-12-H-D-000 with alternatives

Compare MTMM-107-09-S-D-375 with alternatives