MTMM-107-11-H-D-354 vs MTMM-107-10-S-D-070 feature comparison

MTMM-107-11-H-D-354 Samtec Inc

Buy Now Datasheet

MTMM-107-10-S-D-070 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (30) OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
NO NO
NO NO
NO NO
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
14 14
94V-0
1 1
Yes
ROHS COMPLIANT
Tin (Sn) - with Nickel (Ni) barrier
e3
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-107-11-H-D-354 with alternatives

Compare MTMM-107-10-S-D-070 with alternatives