MTMM-106-14-S-D-650 vs MTMM-106-04-T-D-174 feature comparison

MTMM-106-14-S-D-650 Samtec Inc

Buy Now Datasheet

MTMM-106-04-T-D-174 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0
1 1
ROHS COMPLIANT
SAMTEC
FLEXYZ
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-106-14-S-D-650 with alternatives

Compare MTMM-106-04-T-D-174 with alternatives