MTMM-106-12-L-D-100 vs MTMM-106-05-F-D-209 feature comparison

MTMM-106-12-L-D-100 Samtec Inc

Buy Now Datasheet

MTMM-106-05-F-D-209 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) GOLD FLASH OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1

Compare MTMM-106-12-L-D-100 with alternatives

Compare MTMM-106-05-F-D-209 with alternatives